Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHE840MR7220MR05R06L2
Newark Part No.61M2381
Product RangePHE840M/F840 Series
Also Known AsF840RF225M275C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Quantity | Price |
---|---|
100+ | $4.880 |
500+ | $4.660 |
1000+ | $4.430 |
Price for:Each
Minimum: 140
Multiple: 140
$683.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE840MR7220MR05R06L2
Newark Part No.61M2381
Product RangePHE840M/F840 Series
Also Known AsF840RF225M275C
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing37.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePHE840M/F840 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PHE840M series is an EMI suppressor Film Capacitor with radial leaded terminals. Metalized polypropylene film encapsulated with self-extinguishing epoxy resin in a box of material. The low profile capacitor is suitable for electromagnetic interference suppressor in all X2 and across-the-line applications.
- UL94V-0 Flammability rating
- ENEC, UL, cUL approved
- -55 to 105°C Temperature range
- 55/105/56/B Climatic category
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Suppression Class
X2
Voltage Rating X
275VAC
dv/dt Rating
100V/µs
Lead Spacing
37.5mm
Operating Temperature Max
105°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
PHE840M/F840 Series
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate