Print Page
1,159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.62 |
| 10+ | $7.62 |
| 25+ | $7.30 |
| 50+ | $7.07 |
| 100+ | $6.87 |
| 250+ | $6.67 |
| 500+ | $6.45 |
Price for:Each
Minimum: 1
Multiple: 1
$8.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPL-N823-01
Newark Part No.61AC7941
Product RangePL Series
Technical Datasheet
Motion Sensor Type-
No. of Channels1Channels
Filter Aperture-
Filter Type-
Sensor Output TypeAnalog
Motion Sensor PackageSMD 5mm x 4.8mm x 1.7mm
Evaluation Kit / Module-
Field of View (FOV)60°
Product RangePL Series
SVHCLead titanium zirconium oxide
Product Overview
KEMET’s PL Sensor use the passive pyroelectric effect of ceramic by reacting with infrared rays emitted from the human body. Because it does not radiate the PL sensor detects human presence without lens. KEMET’s proprietary piezoelectric material makes it also possible to detect humans through glass or resin and these materials can be semi-transparent. The PL sensor is low profile, does not protrude and does not require any aperture. This gives you more freedom in the design of the visual appearance of your product.
- Reflow capable SMD configuration
- Lens not required
- Wide view angle up to ±60 degrees (lensless)
- Detection possible through glass or resin
- Excellent radio wave performance in high-frequency band
- Compact and low profile (5.0 x 4.8 x 1.7 mm)
Technical Specifications
Motion Sensor Type
-
Filter Aperture
-
Sensor Output Type
Analog
Evaluation Kit / Module
-
Product Range
PL Series
No. of Channels
1Channels
Filter Type
-
Motion Sensor Package
SMD 5mm x 4.8mm x 1.7mm
Field of View (FOV)
60°
SVHC
Lead titanium zirconium oxide
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability