New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Noise Suppression & Safety Capacitors
                      Print Page

                      PMR209MC6100M047R30

                      CAP, FILM, PAPER, 100NF, 250VAC, RAD

                      Date/Lot Code

                      KEMET PMR209MC6100M047R30
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoPMR209MC6100M047R30
                      Newark Part No.02M5972
                      Product RangePMR209 Series
                      Also Known AsP409CE104M250AH470
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,693 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.820
                      10+$1.310
                      25+$1.250
                      50+$1.200
                      100+$1.150
                      500+$1.090
                      1000+$1.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoPMR209MC6100M047R30
                      Newark Part No.02M5972
                      Product RangePMR209 Series
                      Also Known AsP409CE104M250AH470
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized Paper
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance0.1µF
                      Capacitance Tolerance± 20%
                      Suppression ClassX2
                      Capacitor MountingThrough Hole
                      Voltage Rating X250VAC
                      Voltage Rating Y-
                      dv/dt Rating-
                      Humidity RatingGRADE II (Test Condition A)
                      Lead Spacing20.3mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangePMR209 Series
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Kemet PMR209 series are radial leaded, class X2 RC units. These are single layer metalized paper with integrated resistor for use in DC and AC application. The impregnated paper ensures excellent stability by giving outstanding reliability properties in applications having continuous operation. PMR209 series ensures long life even when subjected to frequent overvoltage’s. These RC units have excellent self healing properties and good resistance to ionisation due to impregnated dielectric.

                      • Small dimensions
                      • High dU/dt capability
                      • Self extinguishing encapsulation
                      • Resistance range from 22ohm to 470 ohm and capacitance range form 0.047μF to 0.47μF
                      • Resistive tolerance of ±30% and capacitive tolerance of ±20%
                      • Rated voltage of 250VAC and 630VDC
                      • Operating temperature range from -40°C to 85°C
                      • Compliant to UL standards
                      • Compliant to climatic category IEC 40/085/56/B

                      Applications

                      Industrial, Power Management, Consumer Electronics, Portable Devices

                      Warnings

                      Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

                      Technical Specifications

                      Dielectric Type

                      Metallized Paper

                      Capacitance

                      0.1µF

                      Suppression Class

                      X2

                      Voltage Rating X

                      250VAC

                      dv/dt Rating

                      -

                      Lead Spacing

                      20.3mm

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 20%

                      Capacitor Mounting

                      Through Hole

                      Voltage Rating Y

                      -

                      Humidity Rating

                      GRADE II (Test Condition A)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PMR209 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Alternatives for PMR209MC6100M047R30

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.