Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPYR7511-47
Newark Part No.70R0087
Product RangeKEMET Accessories
Your Part Number
490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.770 |
| 10+ | $7.910 |
| 25+ | $7.360 |
| 50+ | $6.810 |
| 100+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$10.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPYR7511-47
Newark Part No.70R0087
Product RangeKEMET Accessories
Technical Datasheet
Accessory TypeVoltage Balencing Resistor 47K
Clip Diameter-
Product RangeKEMET Accessories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Voltage Balencing Resistor 47K
Product Range
KEMET Accessories
Clip Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability