Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR75MN368050H3J
Newark Part No.82AH4976
Product RangeR75H Series
Technical Datasheet
122 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.050 |
| 25+ | $1.000 |
| 50+ | $0.952 |
| 100+ | $0.905 |
| 500+ | $0.886 |
| 1000+ | $0.865 |
| 2500+ | $0.833 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75MN368050H3J
Newark Part No.82AH4976
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Voltage Rating400V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.68µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage(AC)220V
Voltage Rating VAC220V
Voltage Rating VDC400V
Voltage(DC)400V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
dv/dt Rating300V/µs
Peak Current204A
RMS Current (Irms)7.73A
ESR9400µohm
Product Diameter-
Product Length26.5mm
Product Width10mm
Product Height18.5mm
Ripple Current-
Height18.5mm
Output (kvar)-
Tamaño de Funda-
Diameter-
Product RangeR75H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR75H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(AC)
220V
Voltage Rating VDC
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
204A
ESR
9400µohm
Product Length
26.5mm
Product Height
18.5mm
Height
18.5mm
Tamaño de Funda
-
Product Range
R75H Series
Operating Temperature Max
125°C
Series Name
R75H
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
400V
Capacitance
0.68µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
220V
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
dv/dt Rating
300V/µs
RMS Current (Irms)
7.73A
Product Diameter
-
Product Width
10mm
Ripple Current
-
Output (kvar)
-
Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability