Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR76PN34705050J
Newark Part No.25AJ2789
Product RangeR76 Series
Also Known As76PN34705050J
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.960 | 
| 10+ | $1.860 | 
| 25+ | $1.780 | 
| 50+ | $1.720 | 
| 100+ | $1.650 | 
| 500+ | $1.550 | 
| 1000+ | $1.460 | 
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76PN34705050J
Newark Part No.25AJ2789
Product RangeR76 Series
Also Known As76PN34705050J
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
dv/dt Rating1.5kV/µs
Peak Current705A
RMS Current (Irms)9.7A
ESR7000µohm
Product Diameter-
Product Length26.5mm
Product Width13mm
Product Height22mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.47µF
Typical Applications
High Frequency
Voltage(AC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
705A
ESR
7000µohm
Product Length
26.5mm
Product Height
22mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
1.5kV/µs
RMS Current (Irms)
9.7A
Product Diameter
-
Product Width
13mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate