Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR76UN23905050J
Newark Part No.25AJ2811
Product RangeR76 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price | 
|---|---|
| 10+ | $0.699 | 
| 25+ | $0.662 | 
| 50+ | $0.625 | 
| 100+ | $0.588 | 
| 500+ | $0.573 | 
| 1000+ | $0.557 | 
| 2500+ | $0.533 | 
Price for:Each
Minimum: 10
Multiple: 10
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76UN23905050J
Newark Part No.25AJ2811
Product RangeR76 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.039µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)700V
Voltage(DC)2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
dv/dt Rating4.5kV/µs
Peak Current176A
RMS Current (Irms)5.6A
ESR0.0163ohm
Product Diameter-
Product Length26.5mm
Product Width8.5mm
Product Height17mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.039µF
Typical Applications
High Frequency
Voltage(AC)
700V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
176A
ESR
0.0163ohm
Product Length
26.5mm
Product Height
17mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
4.5kV/µs
RMS Current (Irms)
5.6A
Product Diameter
-
Product Width
8.5mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability