Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-030-E150JH-P
Newark Part No.66AH0364
Product RangeSC-JH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $4.910 |
| 25+ | $4.720 |
| 50+ | $4.540 |
| 100+ | $4.220 |
| 500+ | $3.790 |
| 1000+ | $3.630 |
| 2500+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-030-E150JH-P
Newark Part No.66AH0364
Product RangeSC-JH Series
Technical Datasheet
Inductance15mH
DC Current Rating3A
DC Resistance Max0.16ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-JH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15mH
DC Resistance Max
0.16ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SC-JH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
