Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-08-100JM
Newark Part No.66AH0439
Product RangeSC-J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.010 |
| 10+ | $11.080 |
| 25+ | $10.230 |
| 50+ | $9.630 |
| 100+ | $9.300 |
| 250+ | $8.960 |
| 500+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$13.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-08-100JM
Newark Part No.66AH0439
Product RangeSC-J Series
Technical Datasheet
Inductance13mH
DC Current Rating8A
DC Resistance Max0.05ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
13mH
DC Resistance Max
0.05ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SC-J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
