Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF29XV-110-1R5A019JV
Newark Part No.28AK3852
Product RangeSCF-XV Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $3.970 | 
| 10+ | $3.970 | 
| 25+ | $3.970 | 
| 50+ | $3.970 | 
| 100+ | $3.970 | 
| 250+ | $3.970 | 
| 500+ | $3.970 | 
Price for:Each
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF29XV-110-1R5A019JV
Newark Part No.28AK3852
Product RangeSCF-XV Series
Technical Datasheet
Inductance4mH
DC Current Rating11A
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4mH
Product Range
SCF-XV Series
DC Current Rating
11A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability