Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF47C-400-1R8C040JH
Newark Part No.66AH0545
Product RangeSCF-JH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.600 |
| 5+ | $28.260 |
| 10+ | $25.920 |
| 25+ | $23.590 |
| 50+ | $23.170 |
| 100+ | $22.750 |
| 250+ | $22.170 |
Price for:Each
Minimum: 1
Multiple: 1
$30.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF47C-400-1R8C040JH
Newark Part No.66AH0545
Product RangeSCF-JH Series
Technical Datasheet
Inductance4mH
DC Current Rating40A
Product RangeSCF-JH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4mH
Product Range
SCF-JH Series
DC Current Rating
40A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability