Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCR22-050-0R9A100JH
Newark Part No.92AC9383
Product RangeSCR22 Series
Also Known AsUALCA0R9A100JH
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4.600 |
| 50+ | $4.460 |
| 100+ | $4.310 |
| 500+ | $3.870 |
| 1000+ | $3.730 |
| 2500+ | $3.570 |
Price for:Each
Minimum: 30
Multiple: 30
$138.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR22-050-0R9A100JH
Newark Part No.92AC9383
Product RangeSCR22 Series
Also Known AsUALCA0R9A100JH
Technical Datasheet
Inductance10mH
DC Current Rating5A
Product RangeSCR22 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
10mH
Product Range
SCR22 Series
DC Current Rating
5A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate