Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCT19XV-220-1R6A004JH
Newark Part No.58AJ3651
Product RangeSCT-XV Series
Technical Datasheet
155 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.910 |
10+ | $8.920 |
25+ | $6.350 |
50+ | $6.240 |
100+ | $6.140 |
250+ | $6.040 |
500+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$9.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT19XV-220-1R6A004JH
Newark Part No.58AJ3651
Product RangeSCT-XV Series
Technical Datasheet
Inductance60µH
DC Current Rating22A
Product RangeSCT-XV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
60µH
Product Range
SCT-XV Series
DC Current Rating
22A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability