Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCT39XV-440-Z2R0B005JH
Newark Part No.70AK1834
Product RangeSCT-XV Series
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
| 5+ | $13.660 |
| 10+ | $13.660 |
| 25+ | $13.660 |
| 50+ | $13.660 |
| 100+ | $13.660 |
| 250+ | $13.660 |
Price for:Each
Minimum: 1
Multiple: 1
$13.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-440-Z2R0B005JH
Newark Part No.70AK1834
Product RangeSCT-XV Series
Technical Datasheet
Inductance187µH
DC Current Rating44A
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
187µH
Product Range
SCT-XV Series
DC Current Rating
44A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability