Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSNT-D30
Newark Part No.34AH2707
Product RangeSNT Series
Technical Datasheet
124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $3.840 |
| 25+ | $3.480 |
| 50+ | $3.450 |
| 100+ | $3.410 |
| 500+ | $2.490 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSNT-D30
Newark Part No.34AH2707
Product RangeSNT Series
Technical Datasheet
Inductance20µH
DC Current Rating500mA
Product RangeSNT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
20µH
Product Range
SNT Series
DC Current Rating
500mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability