Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS30V-R080960
Newark Part No.66AH0738
Product RangeSS30V Series
Technical Datasheet
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.400 |
10+ | $2.830 |
25+ | $2.390 |
50+ | $2.290 |
100+ | $2.180 |
500+ | $2.080 |
1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS30V-R080960
Newark Part No.66AH0738
Product RangeSS30V Series
Technical Datasheet
Inductance96mH
DC Current Rating800mA
Product RangeSS30V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
96mH
Product Range
SS30V Series
DC Current Rating
800mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability