Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS30V-R400028
Newark Part No.66AH0740
Product RangeSS30V Series
Your Part Number
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 10+ | $4.750 |
| 25+ | $4.090 |
| 50+ | $3.940 |
| 100+ | $3.790 |
| 500+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS30V-R400028
Newark Part No.66AH0740
Product RangeSS30V Series
Technical Datasheet
Inductance2.8mH
DC Current Rating4A
DC Resistance Max0.07ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS30V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.8mH
DC Resistance Max
0.07ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
SS30V Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
