Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSHB21HS-20034
Newark Part No.81AC1896
Product RangeSSHB21HS Series
Also Known AsUALSB2S2003400
Technical Datasheet
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $0.542 | 
| 10+ | $0.542 | 
| 25+ | $0.542 | 
| 50+ | $0.542 | 
| 100+ | $0.542 | 
| 500+ | $0.542 | 
| 1000+ | $0.542 | 
| 2500+ | $0.542 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB21HS-20034
Newark Part No.81AC1896
Product RangeSSHB21HS Series
Also Known AsUALSB2S2003400
Technical Datasheet
Inductance3.4mH
DC Current Rating2A
Product RangeSSHB21HS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils realize the two functions of normal mode countermeasure as well as common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. KEMET´s proprietary core materials provide optimized solutions for high temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape provides excellent efficiency on the normal noise suppression.
- Proprietary 5HT and 10H ferrite materials and equivalents
 - Optimization of magnetic circuit and material
 - One coil to suppress both common and normal noise
 - High impedance in wide frequency range due to divided bobbin
 - High impedance in wide frequency range due to divided bobbin
 - Low leakage magnetic flux to outside
 - UL94 V-0 flame retardant rated base and bobbin
 
Technical Specifications
Inductance
3.4mH
Product Range
SSHB21HS Series
DC Current Rating
2A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability