Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSR10H-30016
Newark Part No.78AC6599
Product RangeSSR10H Series
Also Known AsUALR10H3001600
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.340 |
| 25+ | $0.340 |
| 50+ | $0.340 |
| 100+ | $0.340 |
| 500+ | $0.340 |
| 1000+ | $0.340 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR10H-30016
Newark Part No.78AC6599
Product RangeSSR10H Series
Also Known AsUALR10H3001600
Technical Datasheet
Inductance1.6mH
DC Current Rating3A
Product RangeSSR10H Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- Large inductance due to non-divided bobbin
- Compact size, low profile, and lightweight
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
1.6mH
Product Range
SSR10H Series
DC Current Rating
3A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate