Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSR10VS-22026
Newark Part No.78AC6630
Product RangeSSR10VS Series
Also Known AsUALR10VS220260
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $0.343 | 
| 10+ | $0.343 | 
| 25+ | $0.343 | 
| 50+ | $0.343 | 
| 100+ | $0.343 | 
| 500+ | $0.343 | 
| 1000+ | $0.343 | 
| 2500+ | $0.343 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR10VS-22026
Newark Part No.78AC6630
Product RangeSSR10VS Series
Also Known AsUALR10VS220260
Technical Datasheet
Inductance2.6mH
DC Current Rating2.2A
Product RangeSSR10VS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
 - High permeability
 - High impedance in wide frequency range due to divided bobbin
 - Compact size, low profile, and lightweight
 - UL 94 V–0 flame retardant rated base and bobbin
 
Technical Specifications
Inductance
2.6mH
Product Range
SSR10VS Series
DC Current Rating
2.2A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate