Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSR21NH-06500
Newark Part No.82AC3211
Product RangeSSR21NH Series
Also Known AsUALN21H0650000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $2.460 |
10+ | $2.040 |
25+ | $1.780 |
50+ | $1.710 |
100+ | $1.620 |
500+ | $1.550 |
1000+ | $1.480 |
2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NH-06500
Newark Part No.82AC3211
Product RangeSSR21NH Series
Also Known AsUALN21H0650000
Technical Datasheet
Inductance50mH
DC Current Rating600mA
Product RangeSSR21NH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- Large inductance due to non-divided bobbin
- Compact size, low profile, and lightweight
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
50mH
Product Range
SSR21NH Series
DC Current Rating
600mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate