Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSR21NH-M18164
Newark Part No.82AC3204
Product RangeSSR21NH-M Series
Also Known AsUALM21H1816400
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.508 |
| 10+ | $0.508 |
| 25+ | $0.508 |
| 50+ | $0.508 |
| 100+ | $0.508 |
| 500+ | $0.508 |
| 1000+ | $0.508 |
| 2500+ | $0.508 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NH-M18164
Newark Part No.82AC3204
Product RangeSSR21NH-M Series
Also Known AsUALM21H1816400
Technical Datasheet
Inductance16.4mH
DC Current Rating1.8A
Product RangeSSR21NH-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- Higher performance due additional windings
- Large inductance due to non-divided bobbin
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
16.4mH
Product Range
SSR21NH-M Series
DC Current Rating
1.8A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate