Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSRH24NHS-16320
Newark Part No.78AC6563
Product RangeSSRH24NHS Series
Also Known AsUALS24HS163200
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.552 |
10+ | $0.552 |
25+ | $0.552 |
50+ | $0.552 |
100+ | $0.552 |
500+ | $0.552 |
1000+ | $0.552 |
2500+ | $0.552 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSRH24NHS-16320
Newark Part No.78AC6563
Product RangeSSRH24NHS Series
Also Known AsUALS24HS163200
Technical Datasheet
Inductance32mH
DC Current Rating1.6A
Product RangeSSRH24NHS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSRH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeausre fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
- Proprietary S18H ferrite material
- High permeability
- High impedance in wide frequency range due to divided bobbin
- Expanded current range up to 5 A
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
32mH
Product Range
SSRH24NHS Series
DC Current Rating
1.6A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate