Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSRH7H-M20016
Newark Part No.57AC3659
Product RangeSSRH7H-M Series
Technical Datasheet
590 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.460 |
| 25+ | $1.440 |
| 50+ | $1.420 |
| 100+ | $1.390 |
| 500+ | $1.310 |
| 1000+ | $1.160 |
| 2500+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSRH7H-M20016
Newark Part No.57AC3659
Product RangeSSRH7H-M Series
Technical Datasheet
Inductance1.6mH
DC Current Rating2A
Product RangeSSRH7H-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.6mH
Product Range
SSRH7H-M Series
DC Current Rating
2A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability