Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSU9HF-05050
Newark Part No.66AH0773
Product RangeSU-9HF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.070 |
| 25+ | $1.050 |
| 50+ | $1.040 |
| 100+ | $1.010 |
| 500+ | $0.951 |
| 1000+ | $0.928 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9HF-05050
Newark Part No.66AH0773
Product RangeSU-9HF Series
Technical Datasheet
Inductance5mH
DC Current Rating500mA
Product RangeSU-9HF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5mH
Product Range
SU-9HF Series
DC Current Rating
500mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability