Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSU9V-03050
Newark Part No.19X2150
Product RangeSU-9V Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.320 |
10+ | $1.130 |
25+ | $1.030 |
50+ | $0.919 |
100+ | $0.813 |
500+ | $0.715 |
1000+ | $0.658 |
2500+ | $0.639 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9V-03050
Newark Part No.19X2150
Product RangeSU-9V Series
Technical Datasheet
Inductance5mH
DC Current Rating300mA
Product RangeSU-9V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5mH
Product Range
SU-9V Series
DC Current Rating
300mA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability