Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSU9V-05020
Newark Part No.34X2886
Product RangeSU-9V Series
Technical Datasheet
1,643 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.080 |
| 25+ | $1.020 |
| 50+ | $1.010 |
| 100+ | $1.010 |
| 500+ | $0.953 |
| 1000+ | $0.919 |
| 2500+ | $0.885 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9V-05020
Newark Part No.34X2886
Product RangeSU-9V Series
Technical Datasheet
Inductance2mH
DC Current Rating500mA
Product RangeSU-9V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2mH
Product Range
SU-9V Series
DC Current Rating
500mA
SVHC
No SVHC (25-Jun-2025)
Alternatives for SU9V-05020
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability