Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.91 |
| 10+ | $0.71 |
| 25+ | $0.66 |
| 50+ | $0.62 |
| 100+ | $0.57 |
| 250+ | $0.53 |
| 500+ | $0.49 |
| Quantity | Price |
|---|---|
| 2000+ | $0.33 |
| 4000+ | $0.32 |
| 8000+ | $0.31 |
| 12000+ | $0.31 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
100µF
± 20%
0.045ohm
3.2mm
1.6mm
-55°C
T520 KO-CAP Series
No SVHC (17-Jan-2022)
6.3V
A
1206 [3216-18 Metric]
1.6mm
1.6A
105°C
-
Alternatives for T520A107M006ATE045
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate