500 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $4.050 |
| 25+ | $4.030 |
| 50+ | $4.020 |
| 100+ | $4.000 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
Technical Specifications
100µF
± 20%
0.04ohm
7.3mm
2.8mm
-55°C
T521 KO-CAP Series
No SVHC (25-Jun-2025)
25V
D
2917 [7343 Metric]
4.3mm
2.4A
105°C
-
Alternatives for T521D107M025ATE040
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate