Need more?
Quantity | Price |
---|---|
1+ | $2.980 |
10+ | $2.220 |
25+ | $2.070 |
50+ | $1.920 |
100+ | $1.760 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10µF
25V
0.6ohm
3.5mm
1.1mm
-55°C
T521 KO-CAP Series
No SVHC (21-Jan-2025)
± 20%
T
1411 [3528 Metric]
2.8mm
1.3A
125°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate