Need more?
Quantity | Price |
---|---|
1+ | $0.974 |
Product Information
Product Overview
T521 High Voltage series polymer electrolytic organic capacitor (KO-CAP®) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and volumetric efficiency of tantalum into a single surface mount package. It provides widest range of voltages, capacitance and case size options in KO-CAP family and is suitable for general purpose DC applications for up to 48VDC voltage rails. Applications include DC/DC converters, audio/sound circuits (mobile phone, base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, Wi-Fi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12V to 48V power input rails.
- Stable capacitance across temperature and voltage
- No aging effects
- Suitable for high ripple current applications with high ripple handling capability
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Epoxy compliant with UL94 V-0
- KO-CAP has very long operational life, high ripple current capabilities
- Used in densely populated circuits with space restrictions, microprocessor decoupling
Technical Specifications
150µF
16V
0.04ohm
7.3mm
1.9mm
-55°C
T521 KO-CAP Series
No SVHC (21-Jan-2025)
± 20%
V
2917 [7343 Metric]
4.3mm
2.6A
105°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate