Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT521X156M063ATE035
Newark Part No.66AH0980
Product RangeT521 KO-CAP Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
500+ | $3.780 |
1000+ | $3.710 |
2000+ | $3.650 |
3000+ | $3.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,890.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X156M063ATE035
Newark Part No.66AH0980
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeX
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
15µF
Voltage(DC)
63V
ESR
0.035ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.6A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T521X156M063ATE035
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability