Need more?
Quantity | Price |
---|---|
1+ | $4.420 |
10+ | $3.330 |
25+ | $3.110 |
50+ | $2.890 |
100+ | $2.760 |
250+ | $2.640 |
500+ | $2.510 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
Technical Specifications
220µF
16V
0.05ohm
7.3mm
4mm
-55°C
T521 KO-CAP Series
No SVHC (21-Jan-2025)
± 20%
X
2917 [7343 Metric]
4.3mm
2.2A
125°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate