Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT523H107M035APE070
Newark Part No.71AH6603
Product RangeT523 KO-CAP Series
Technical Datasheet
Packaging Options
5,588 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $3.330 |
| 25+ | $3.270 |
| 50+ | $3.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523H107M035APE070
Newark Part No.71AH6603
Product RangeT523 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeH
ESR0.07ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current2.51A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT523 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(DC)
35V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T523 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
2.51A
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability