Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT527K227M004APE030
Newark Part No.77AK6583
Product RangeT527 KO-CAP Series
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.434 |
25+ | $0.434 |
50+ | $0.434 |
100+ | $0.434 |
250+ | $0.434 |
500+ | $0.434 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527K227M004APE030
Newark Part No.77AK6583
Product RangeT527 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeK
ESR0.035ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.2mm
Product Width2.8mm
Product Height1mm
Ripple Current1.581A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
ESR
0.035ohm
Product Length
3.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.581A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability