Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT528Z477M2R5ATE005
Newark Part No.03AC3589
Product RangeT528 KO-CAP Series
Technical Datasheet
5,969 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.530 |
10+ | $4.290 |
25+ | $4.090 |
50+ | $3.880 |
100+ | $3.630 |
250+ | $3.490 |
500+ | $3.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT528Z477M2R5ATE005
Newark Part No.03AC3589
Product RangeT528 KO-CAP Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeZ
ESR0.005ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.6mm
Ripple Current8.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT528 KO-CAP Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
470µF
Voltage(DC)
2.5V
ESR
0.005ohm
Product Length
7.3mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T528 KO-CAP Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
8.1A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability