Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $4.240 |
Product Information
Alternatives for T530D227M010ATE010
1 Product Found
Product Overview
T530D227M010ATE010 is a T530 polymer electrolytic capacitor. The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. The T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48-volt DC voltage rails. Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, Wi-Fi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling, and high ripple current applications.
- ESR values down to 4mohm, stable capacitance across temperature and voltage
- No aging effects, high ripple handling, volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging, 100% surge current tested
- 220µF capacitance, ±20% capacitance tolerance
- 2917 (7343 metric) size, 10mohm ESR
- Operating temperature range from -55°C to 125°C
- 5A ripple current, 10V voltage (DC)
Technical Specifications
220µF
10V
0.01ohm
7.3mm
2.8mm
-55°C
T530 KO-CAP Series
MSL 3 - 168 hours
± 20%
D
2917 [7343 Metric]
4.3mm
5A
125°C
-
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate