Need more?
| Quantity | Price | 
|---|---|
| 1+ | $0.142 | 
| 25+ | $0.142 | 
| 50+ | $0.142 | 
| 100+ | $0.142 | 
| 250+ | $0.142 | 
Product Information
Product Overview
T597 series AEC-Q200 qualified (125°C) face down construction polymer electrolytic organic capacitor (KO-CAP®). KEMET organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T597 capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive applications such as infotainment, ADAS, chassis and safety, as well as power train, where harsh conditions, such as high humidity and temperature are a concern.
- Ultra low ESR
 - Full compliance with AEC-Q200 qualification test plan (T597 FD 125°C)
 - TS 16949 certified plants
 - Subject to PPAP/PSW and change control
 - Meets or exceeds EIA standard 535BAAC
 - Manufactured in ISO TS 16949 certified plants and subjected to PPAP/PSW as well as change control
 
Technical Specifications
100µF
2.5V
0.1ohm
3.2mm
1.1mm
-55°C
T597 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
S
1206 [3216 Metric]
1.6mm
770mA
125°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate