New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Pyroelectric Infrared Sensors
                      6. Flame Sensors
                      Print Page

                      USEQFSEA464180

                      Sensor, Pyroelectric IR Flame, 4.64 µm, Serial I2C, SMD 5.65mm x 3.7mm x 1.55mm

                      KEMET USEQFSEA464180
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoUSEQFSEA464180
                      Newark Part No.54AH1855
                      Product RangeQFS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)
                      QuantityPrice
                      1+$16.430
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 800
                      Multiple: 800
                      $13,144.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoUSEQFSEA464180
                      Newark Part No.54AH1855
                      Product RangeQFS Series
                      Technical Datasheet

                      Data Sheet

                      Flame Sensor TypeDigital Sensor
                      No. of Channels1Channels
                      Filter Aperture1.65mm
                      Filter Type4.64µm (Flame Channel with Wide FoV)
                      Sensor Output TypeSerial I2C
                      Flame Sensor PackageSMD 5.65mm x 3.7mm x 1.55mm
                      Evaluation Kit / ModuleUSEQFSK1000000
                      Field of View (FOV)90°
                      Product RangeQFS Series
                      SVHCLead titanium zirconium oxide

                      Product Overview

                      QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. These high quality sensors, in their small SMD package, integrate a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker from 3 – 30 Hz. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design, and various optical filter options are also available. These sensors can be connected together in a linear series for synchronized sampling across devices. Their long and maintenance-free operational lifetime and various low power modes make these sensors ideal for any smart or IoT type of applications. Typical applications include smart home, smart building, industrial IoT and transportation.

                      • 4.64µm (flame channel with wide FoV)
                      • Digital output and I2 C communication
                      • Integrated configurable amplifier, filter and ADC
                      • Low power consumption

                      Technical Specifications

                      Flame Sensor Type

                      Digital Sensor

                      Filter Aperture

                      1.65mm

                      Sensor Output Type

                      Serial I2C

                      Evaluation Kit / Module

                      USEQFSK1000000

                      Product Range

                      QFS Series

                      No. of Channels

                      1Channels

                      Filter Type

                      4.64µm (Flame Channel with Wide FoV)

                      Flame Sensor Package

                      SMD 5.65mm x 3.7mm x 1.55mm

                      Field of View (FOV)

                      90°

                      SVHC

                      Lead titanium zirconium oxide

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead titanium zirconium oxide
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.