New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Pyroelectric Infrared Sensors
                                                                                                  6. Gas Sensors
                                                                                                  Print Page

                                                                                                  USEQGCDAC82M00

                                                                                                  IR Gas Sensor, CO2(Medical), Analogue, TO-39, QGC Series, 2.6mm x 2.6mm Filter

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEMET USEQGCDAC82M00
                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoUSEQGCDAC82M00
                                                                                                  Newark Part No.88AH7326
                                                                                                  Product RangeQGC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KEMET
                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoUSEQGCDAC82M00
                                                                                                  Newark Part No.88AH7326
                                                                                                  Product RangeQGC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Gas Sensor TypeCO2 (Medical)
                                                                                                  No. of Channels2Channels
                                                                                                  Filter Aperture2.6 x 2.6mm
                                                                                                  Sensor Output TypeAnalogue
                                                                                                  Gas Sensor PackageTO-39
                                                                                                  Evaluation Kit / Module-
                                                                                                  Product RangeQGC Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  USEQGCDAC82M00 is a QGC pyroelectric infrared gas sensor. It can be reduced in physical size and still provide high sensitivity with fast frequency operation, enabling this highly stable sensor in a TO39 package. The sensor element is built into a low noise circuit that has an internal CMOS operational amplifier with a 10Gohm feedback resistor outputting a voltage signal centered around half the supply rail. Applications include gas and gas flues, HVAC (refrigerant or CO2-driven ventilation system), industrial process and safety, medical capnography and anesthesia, handheld breath analysis and breath rate measurement, breath actuated dispenser, automotive cabin air quality, exhaust (CO2 content), home and building technology, environmental monitoring (ambient CO2 level), pollution air quality in home, office and car(excessive CO2 level).

                                                                                                  • Fast, stable response over a wide operating frequency range
                                                                                                  • Analog output, integrated operational amplifier, dual sensor type
                                                                                                  • CO2 medical specification
                                                                                                  • 8V maximum voltage, 2.7V minimum voltage
                                                                                                  • Operating temperature range from -40 to +85°C
                                                                                                  • 2.6 x 2.6mm filter aperture
                                                                                                  • 1,000 x 1,000µm element size
                                                                                                  • 150,000V/W responsivity and Mean 70 µV√Hz noise ( 10Hz, 500K, room temperature)
                                                                                                  • 3.70 / (110) (channel 1)/4.26 / (180) (channel 2) CWL µm / (HPB nm)

                                                                                                  Technical Specifications

                                                                                                  Gas Sensor Type

                                                                                                  CO2 (Medical)

                                                                                                  Filter Aperture

                                                                                                  2.6 x 2.6mm

                                                                                                  Gas Sensor Package

                                                                                                  TO-39

                                                                                                  Product Range

                                                                                                  QGC Series

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Sensor Output Type

                                                                                                  Analogue

                                                                                                  Evaluation Kit / Module

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.