Print Page
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price |
---|---|
10+ | $0.766 |
25+ | $0.710 |
50+ | $0.654 |
100+ | $0.598 |
250+ | $0.515 |
500+ | $0.465 |
1000+ | $0.422 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoVP3225K401R300
Newark Part No.65AC4215
Product RangeVP Series
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeVP Series
Clamping Voltage Vc Max775V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)15J
Automotive Qualification StandardAEC-Q200
Technical Specifications
Voltage Rating VAC
300V
Product Range
VP Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
15J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability