Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1+ | $192.380 |
5+ | $180.460 |
10+ | $176.020 |
25+ | $173.880 |
Price for:Each
Minimum: 1
Multiple: 1
$192.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoVS-BV203-B
Newark Part No.66AH1061
Product RangeVS Series
Technical Datasheet
Sensor TypeVibration Sensor
Supply Voltage3.3V
Impedance-
Sensor MountingCable
Sensitivity20m/s²
External Diameter-
Internal Diameter-
Input Current350µA
Product RangeVS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
-
Sensitivity
20m/s²
Internal Diameter
-
Product Range
VS Series
Supply Voltage
3.3V
Sensor Mounting
Cable
External Diameter
-
Input Current
350µA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability