Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $698.030 |
| 5+ | $664.160 |
| 10+ | $651.530 |
Price for:Each
Minimum: 1
Multiple: 1
$698.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoVS-JV10A-K02
Newark Part No.66AH1064
Product RangeVS-J Series
Sensor TypeVibration Sensor
Supply Voltage5V
Impedance-
Sensor MountingPanel Mount
Sensitivity10mV/m/s²
External Diameter18mm
Internal Diameter-
Input Current500µA
Product RangeVS-J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
-
Sensitivity
10mV/m/s²
Internal Diameter
-
Product Range
VS-J Series
Supply Voltage
5V
Sensor Mounting
Panel Mount
External Diameter
18mm
Input Current
500µA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability