Print Page
1202-FNG-0026-0011
SUPPRESSOR, EMI SHIELDING, 2.6MM X 10M L ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1202-FNG-0026-0011
Newark Part No.55AK3500
Product Range1202 ECE EXTRUDED TUBE Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $403.090 |
| 3+ | $396.920 |
| 5+ | $366.060 |
| 10+ | $351.670 |
| 25+ | $326.990 |
Price for:Each
Minimum: 1
Multiple: 1
$403.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1202-FNG-0026-0011
Newark Part No.55AK3500
Product Range1202 ECE EXTRUDED TUBE Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Length10m
Product Length10mm
Width-
Product Width-
Product Depth-
Depth-
Product Range1202 ECE EXTRUDED TUBE Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
10m
Width
-
Product Depth
-
Product Range
1202 ECE EXTRUDED TUBE Series
SVHC
To Be Advised
Gasket Material
Silicone
Product Length
10mm
Product Width
-
Depth
-
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability