Print Page
1212-SNG-0016
SUPPRESSOR, EMI SHIELDING, 300X300X1.6MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1212-SNG-0016
Newark Part No.50AK7510
Product Range1212 ECE MOULDED SHEET Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $344.580 |
| 3+ | $339.410 |
| 5+ | $313.570 |
| 10+ | $301.500 |
| 25+ | $280.830 |
Price for:Each
Minimum: 1
Multiple: 1
$344.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1212-SNG-0016
Newark Part No.50AK7510
Product Range1212 ECE MOULDED SHEET Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length300mm
Length300mm
Product Width300mm
Width300mm
Product Depth1.6mm
Depth1.6mm
Attenuation-
Product Range1212 ECE MOULDED SHEET Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
300mm
Product Width
300mm
Product Depth
1.6mm
Attenuation
-
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Silicone
Length
300mm
Width
300mm
Depth
1.6mm
Product Range
1212 ECE MOULDED SHEET Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability