Print Page
460-0016-1500-10000
SHIELDING GASKET, SHEET, FLUOROSILICONE ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No460-0016-1500-10000
Newark Part No.60AK9536
Product Range400 - Oriented Wire in Silicone Series
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $506.950 |
3+ | $498.110 |
5+ | $453.900 |
10+ | $433.270 |
25+ | $397.900 |
Price for:Each
Minimum: 1
Multiple: 1
$506.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No460-0016-1500-10000
Newark Part No.60AK9536
Product Range400 - Oriented Wire in Silicone Series
Shielding TypeEMI Shielding
Product Range400 - Oriented Wire in Silicone Series
Gasket MaterialFluorosilicone
Length1m
Width150mm
Depth1.6mm
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Fluorosilicone
Width
150mm
Attenuation
-
Product Range
400 - Oriented Wire in Silicone Series
Length
1m
Depth
1.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability