Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKENTEC DISPLAY
Manufacturer Part NoK350QVG-V2-F
Newark Part No.48T7980
Product RangeTFT LCD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32.990 |
| 5+ | $31.540 |
| 10+ | $30.070 |
| 25+ | $28.570 |
| 50+ | $26.970 |
| 100+ | $26.480 |
| 288+ | $25.780 |
Price for:Each
Minimum: 1
Multiple: 1
$32.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKENTEC DISPLAY
Manufacturer Part NoK350QVG-V2-F
Newark Part No.48T7980
Product RangeTFT LCD
Technical Datasheet
Display Size3.5"
Resolution320 x 240
VGA SizeQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness270cd/m²
TouchscreenResistive Touch
Module Size76.9mm x 63.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout60 Way FFC
Product RangeTFT LCD
SVHCNo SVHC (23-Jan-2024)
Product Overview
The K350QVG-V2-F is a Standard LCD Module with 3.5-inch 262K colours TFT display, white LED backlight and touch panel. It comes with internal voltage booster. It features RGB stripes colour configuration, 18-bits data bus (parallel RGB interface/8080 parallel system interface) and viewing direction of 12 o'clock.
- 320 x RGB x 240 Display format
Applications
Industrial
Technical Specifications
Display Size
3.5"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
60 Way FFC
SVHC
No SVHC (23-Jan-2024)
Resolution
320 x 240
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
270cd/m²
Module Size
76.9mm x 63.9mm
Operating Temperature Max
70°C
Product Range
TFT LCD
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
