Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoEMB 500-1
Newark Part No.29X7026
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.190 |
Price for:Each
Minimum: 1
Multiple: 1
$91.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
EMB 500-1 is a school balance. It features entry level laboratory balance with tremendous weighing performance.
- Simple and convenient 2-key operation, tare function facilitates formulation work
- Particularly flat design, hook for underfloor weighing standard, power adapter plug-in power supply
- Single-range balance construction type of the scale, strain gauge weighing system
- 5.000 resolution, ±0.2g linearity, 0.1g reproducibility, 3s stabilization time, 10min warm-up time
- LCD display type, 58 x 18mm display screen size, 15mm display digit height, 9V block battery
- Symbol language languages of the user interface, plastics material (display housing, weighing plate)
- 150mm dimensions weighing surface (Ø), 2 number of keys for operation, battery supplied power supply
- Manual (multi) tare function, hook underfloor weighing, 9V, 300mA input voltage device / power (max)
- 10h rechargeable battery charging time, 50h rechargeable battery operating time backlight off
- Alkali(-Manganese) battery / accumulator type, 5 to 35°C ambient temperature range
Contents
School balance, Battery.
Notes
Also available as KERN EMB 500-1BE black edition.
Technical Specifications
Balance / Scale Type
Digital
Resolution (g)
0.1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
500g
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate