Print Page
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.620 |
Price for:Each
Minimum: 1
Multiple: 1
$124.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoHDB 10K-2XL
Newark Part No.58AC3028
Product RangeHDB-XL
Technical Datasheet
Balance / Scale TypeHanging Scale
Load Weight Max15kg
Resolution (g)10g
Product RangeHDB-XL
SVHCNo SVHC (25-Jun-2025)
Product Overview
- HDB series XL version hand-held hanging scale perfect for fast weighing of increased loads
- Maximum weighing capacity is 10Kg
- LCD display
- With the TÜV certification scale meets requirements of EN 13155 and EN 61010-1
- Data hold function for easy reading of the weighing result
- Peak load display (peak hold)
- 2 x 1.5V AAA batteries included operates up to 180hours
- Plastic housing
- Dimension of housing is 107mm x 25mm x 101mm (W x D x H)
Technical Specifications
Balance / Scale Type
Hanging Scale
Resolution (g)
10g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
15kg
Product Range
HDB-XL
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate