Print Page
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.230 |
Price for:Each
Minimum: 1
Multiple: 1
$94.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoHDB 10K10N
Newark Part No.29X7076
Product RangeHDB Scale
Technical Datasheet
Balance / Scale TypeHanging Scale
Load Weight Max10kg
Resolution (g)10g
Product RangeHDB Scale
SVHCNo SVHC (25-Jun-2025)
Product Overview
- HDB series hand-held hanging scale perfect for fast weighing of increased loads
- Maximum weighing capacity is 10Kg
- LCD display
- With the TÜV certification scale meets requirements of EN 13155 and EN 61010-1
- Data hold function for easy reading of the weighing result
- Peak load display (peak hold)
- 2 x 1.5V AAA batteries included operates up to 180hours
- Plastic housing
- Dimension of housing is 90mm x 30mm x 176.5mm (W x D x H)
Technical Specifications
Balance / Scale Type
Hanging Scale
Resolution (g)
10g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
10kg
Product Range
HDB Scale
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate